Wurth Elektronik WE-TGF Series Thermal Gap Pad, 4 mm Thick, 4 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0132
- Distrelec Article No.:
- 302-53-079
- Mfr. Part No.:
- 40014040
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.49
(exc. GST)
$36.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $33.49 |
| 5 - 9 | $32.71 |
| 10 + | $31.94 |
*price indicative
- RS Stock No.:
- 242-0132
- Distrelec Article No.:
- 302-53-079
- Mfr. Part No.:
- 40014040
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 4mm | |
| Thermal Conductivity | 4W/mK | |
| Trade Name | Würth Elektronik eiSos GmbH & Co. KG | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | 35 Shore C | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21) | |
| Width | 100mm | |
| Length | 100mm | |
| Colour | Purple | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -50°C | |
| Series | WE-TGF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 4mm | ||
Thermal Conductivity 4W/mK | ||
Trade Name Würth Elektronik eiSos GmbH & Co. KG | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness 35 Shore C | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21) | ||
Width 100mm | ||
Length 100mm | ||
Colour Purple | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -50°C | ||
Series WE-TGF | ||
Wurth Elektronik WE-TGF Series Thermal Gap Pad, 4W/mk Thermal Conductivity, Purple - 40014040
This thermal gap pad is a compressible ceramic-filled silicone rubber Interface designed to conduct heat between components and heatsinks while accommodating uneven surfaces and gaps. It operates across a wide temperature range and is intended for electronic cooling applications where a conformable, electrically non-conductive filler is required. The material formulation balances softness with thermal transfer to assist in maintaining component temperatures within operational limits.
Features and Benefits:
• 4W/mK thermal conductivity for improved heat transfer performance
• 35 Shore C hardness to maintain mechanical compliance under compression
• -50 to 180°C operating range for thermal stability in varied environments
• Halogen-free formulation to meet environmental material preferences
• Ceramic-filled silicone construction for electrical isolation during heat conduction
• 35 Shore C hardness to maintain mechanical compliance under compression
• -50 to 180°C operating range for thermal stability in varied environments
• Halogen-free formulation to meet environmental material preferences
• Ceramic-filled silicone construction for electrical isolation during heat conduction
Applications
• Suitable for bridging thermal gaps in power modules and converters
• Used for heat transfer between IC packages and chassis
• Ideal for filling uneven interfaces in LED cooling systems
• Can be used for thermal management in telecoms equipment
• Used for heat transfer between IC packages and chassis
• Ideal for filling uneven interfaces in LED cooling systems
• Can be used for thermal management in telecoms equipment
What are the dimensional options available for this pad?
The pad is supplied in a 100mm x 100mm format with a thickness of 4mm.
How does the material behave mechanically under compression?
The silicone rubber with 35 Shore C hardness provides compressibility to conform to surface irregularities while sustaining contact pressure.
Is the product compliant with common materials regulations?
It conforms to stated halogen-free guidelines and meets REACH and RoHS declarations as provided.
What colour identification does the pad use for assembly processes?
The pad is purple to assist Visual identification during production and maintenance.
What type of thermal filler is used to enhance conductivity?
Ceramic fillers are incorporated into the silicone Matrix to raise bulk thermal transport without introducing electrical conduction.
- RS Stock No. 2420154
- Mfr. Part No. 40114010
Each
$24.42
- RS Stock No. 2420133
- Mfr. Part No. 40015020
Each
$31.89
- RS Stock No. 2420137
- Mfr. Part No. 40016020
Each
$49.03
- RS Stock No. 2420156
- Mfr. Part No. 40115010
Each
$28.96
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 100mm, Ceramic Filled Silicone Rubber











