Wurth Elektronik WE-TGF Series Thermal Gap Pad, 3 mm Thick, 6 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0123
- Distrelec Article No.:
- 302-53-072
- Mfr. Part No.:
- 40006030
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$240.96
(exc. GST)
$265.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $240.96 |
| 5 - 9 | $235.18 |
| 10 - 24 | $229.55 |
| 25 + | $224.04 |
*price indicative
- RS Stock No.:
- 242-0123
- Distrelec Article No.:
- 302-53-072
- Mfr. Part No.:
- 40006030
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 3mm | |
| Thermal Conductivity | 6W/mK | |
| Trade Name | Würth Elektronik | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | 35 Shore C | |
| Standards/Approvals | Halogen Free, REACH, RoHS | |
| Width | 200mm | |
| Length | 400mm | |
| Colour | Grey | |
| Series | WE-TGF | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 3mm | ||
Thermal Conductivity 6W/mK | ||
Trade Name Würth Elektronik | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness 35 Shore C | ||
Standards/Approvals Halogen Free, REACH, RoHS | ||
Width 200mm | ||
Length 400mm | ||
Colour Grey | ||
Series WE-TGF | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +150 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber