Wurth Elektronik WE-TGF Series Thermal Gap Pad, 1 mm Thick, 3 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0142
- Distrelec Article No.:
- 302-53-089
- Mfr. Part No.:
- 40103010
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$86.57
(exc. GST)
$95.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $86.57 | - |
| 5 - 9 | $84.49 | 2% |
| 10 - 24 | $82.46 | 4% |
| 25 + | $80.48 | 7% |
*price indicative
- RS Stock No.:
- 242-0142
- Distrelec Article No.:
- 302-53-089
- Mfr. Part No.:
- 40103010
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 3W/mK | |
| Trade Name | Würth Elektronik eiSos | |
| Hardness | 35 Shore C | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Width | 200mm | |
| Length | 400mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Colour | Blue | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Series | WE-TGF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 1mm | ||
Thermal Conductivity 3W/mK | ||
Trade Name Würth Elektronik eiSos | ||
Hardness 35 Shore C | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Width 200mm | ||
Length 400mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Colour Blue | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Series WE-TGF | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +180 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-PCM Series Thermal Gap Pad 3 W/mK 300mm, Ceramic Filled Silicone Rubber
