Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2 mm Thick, 2 W/mK, 400 mm, 200mm, Ceramic Filled Silicone Rubber
- RS Stock No.:
- 242-0122
- Distrelec Article No.:
- 302-53-071
- Mfr. Part No.:
- 40006020
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0122
- Distrelec Article No.:
- 302-53-071
- Mfr. Part No.:
- 40006020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 2W/mK | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | Shore C 20 | |
| Length | 400mm | |
| Standards/Approvals | RoHS | |
| Width | 200mm | |
| Colour | Light Blue | |
| Series | WE-TGF | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 2mm | ||
Thermal Conductivity 2W/mK | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness Shore C 20 | ||
Length 400mm | ||
Standards/Approvals RoHS | ||
Width 200mm | ||
Colour Light Blue | ||
Series WE-TGF | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +150 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 5 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 200mm, Ceramic Filled Silicone Rubber
