Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 16A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-915
- Mfr. Part No.:
- 0915085
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-915
- Mfr. Part No.:
- 0915085
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 16A | |
| Range | TMC | |
| Number of Poles | 2 | |
| Series | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | EAC, UL 1077, CSA, EN 60934, VDE Zeichengenehmigung, RoHS, UL | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 16A | ||
Range TMC | ||
Number of Poles 2 | ||
Series TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Height 82.5mm | ||
Depth 96mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals EAC, UL 1077, CSA, EN 60934, VDE Zeichengenehmigung, RoHS, UL | ||
Break Time Instantaneous | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is a reliable and efficient solution for circuit protection. Designed with 2 positions and equipped with 1 normally open (N/O) contact and 1 normally closed (N/C) contact, it offers versatile functionality. The breaker is compatible with NS 32 or NS 35 mounting and has a rated voltage of 250 V AC and a rated current of 16 A. With a rated short-circuit switching capacity of 800 A, it ensures safe operation in case of electrical faults. The breaker also features a compact design and is easy to install on DIN rails.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 600mA Current Rating 250V ac, 65 V
