Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 12A Current Rating 2-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-914
Mfr. Part No.:
0915072
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

12A

Range

TMC

Series

TMC

Number of Poles

2

Width

25mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Rated AC Voltage

250V ac

Height

82.5mm

Standards/Approvals

UL 1077, UL, EN 60934, CSA, RoHS, EAC, VDE Zeichengenehmigung

Breaking Capacity

2kA

Break Time

Instantaneous

Rated DC Voltage

65V dc

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a high-quality and reliable electrical component. It is designed for use in various applications and offers excellent performance. This thermomagnetic device circuit breaker features a compact design and is easy to install. With its 2 positions and 4 connections, it provides efficient protection against overcurrents. The breaker has a rated current of 12A and can handle both AC and DC voltages. It is built to withstand high voltage surges and has a short-circuit switching capacity of 800A. With its durable construction and high-quality materials, this circuit breaker is built to last.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy