Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 200mA Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-511
- Mfr. Part No.:
- 0914918
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-511
- Mfr. Part No.:
- 0914918
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 200mA | |
| Number of Poles | 2 | |
| Series | TMC | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Rated AC Voltage | 250V ac | |
| Height | 82.5mm | |
| Standards/Approvals | EAC, EN 60934, CSA, VDE Zeichengenehmigung, UL 1077, UL, RoHS | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 200mA | ||
Number of Poles 2 | ||
Series TMC | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Rated AC Voltage 250V ac | ||
Height 82.5mm | ||
Standards/Approvals EAC, EN 60934, CSA, VDE Zeichengenehmigung, UL 1077, UL, RoHS | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for efficient protection of electrical circuits. With a rated current of 0.2A, it offers reliable performance in both AC and DC applications. The compact DIN rail module features two positions and four connections, allowing for easy installation. Its thermomagnetic tripping method ensures effective circuit interruption in case of overloads or short circuits. With a rated voltage of 250V AC and 65V DC, it provides reliable protection against voltage fluctuations. The circuit breaker has a high short-circuit switching capacity of 400A, making it suitable for demanding industrial environments. Its sturdy construction and adherence to international standards ensure safe operation and long-lasting performance.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 200mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 600mA Current Rating 250V ac, 65 V
