Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 16A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-918
- Mfr. Part No.:
- 0914549
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$707.83
(exc. GST)
$778.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $707.83 | $117.972 |
*price indicative
- RS Stock No.:
- 135-918
- Mfr. Part No.:
- 0914549
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 16A | |
| Range | TMC | |
| Number of Poles | 1 | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CSA, RoHS, VDE Zeichengenehmigung, EAC, UL, UL 1077, EN 60934 | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2kA | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 16A | ||
Range TMC | ||
Number of Poles 1 | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CSA, RoHS, VDE Zeichengenehmigung, EAC, UL, UL 1077, EN 60934 | ||
Height 82.5mm | ||
Depth 96mm | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2kA | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a high-quality and reliable product designed . This thermomagnetic device circuit breaker is perfect for protecting electrical circuits and preventing overloads. With a rated voltage of 250 V AC and 65 V DC, it can handle a rated current of 16 A. Its compact and durable design allows for easy installation on DIN rails. The circuit breaker also features a universal foot for mounting on NS 32 or NS 35. It is suitable for various applications and offers excellent performance.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 600mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 500mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1.5A Current Rating 65V ac, 65 V
