Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 600mA Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-515
- Mfr. Part No.:
- 0914950
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3 units)*
$763.06
(exc. GST)
$839.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $763.06 | $254.353 |
*price indicative
- RS Stock No.:
- 135-515
- Mfr. Part No.:
- 0914950
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 600mA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TMC | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 250V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Standards/Approvals | RoHS, UL, UL 1077, CSA, EAC, VDE Zeichengenehmigung, EN 60934 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 600mA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 2 | ||
Series TMC | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 250V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Standards/Approvals RoHS, UL, UL 1077, CSA, EAC, VDE Zeichengenehmigung, EN 60934 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable and efficient solution for circuit protection. With a normal blow fuse type and a rated current of 0.6A, it offers optimal performance. The device features 2 positions, 1 N/O contact, and 1 N/C contact, making it suitable for various applications. It has a rated voltage of 250V AC and 65V DC, providing flexibility for different electrical systems. The circuit breaker has a compact design and can be easily mounted on NS 32 or NS 35 DIN rails. With its high short-circuit switching capacity and excellent insulation characteristics, this circuit breaker ensures reliable and safe operation.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 600mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2.5A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 200mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 12A Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
