Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 300mA Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-498
- Mfr. Part No.:
- 0914743
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-498
- Mfr. Part No.:
- 0914743
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 300mA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Series | TMC | |
| Range | TMC | |
| Number of Poles | 2 | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Mount Hole Size | 35 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Rated AC Voltage | 65V ac | |
| Height | 82.5mm | |
| Standards/Approvals | RoHS, VDE Zeichengenehmigung, CSA, EAC, UL 1077, UL, EN 60934 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 300mA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Series TMC | ||
Range TMC | ||
Number of Poles 2 | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Mount Hole Size 35 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Rated AC Voltage 65V ac | ||
Height 82.5mm | ||
Standards/Approvals RoHS, VDE Zeichengenehmigung, CSA, EAC, UL 1077, UL, EN 60934 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is a versatile and reliable circuit breaker. It is designed with thermal-magnetic technology, ensuring fast and efficient protection against overload and short circuits. With its 2-pole design, it offers a 1 N/O contact and 1 N/C contact, providing essential circuit control options. The breaker features a universal foot for easy mounting on NS 32 or NS 35, making it suitable for a variety of applications. With a rated voltage of 65 V DC and a rated current of 0.3 A, it delivers reliable performance in demanding environments. This circuit breaker is compliant with industry standards and regulations, offering peace of mind and safety for your electrical systems.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 300mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3A Current Rating 65V ac, 65 V dc
