Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2.5A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-432
Mfr. Part No.:
0914109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

2.5A

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

1

Range

TMC

Series

TMC

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Height

82.5mm

Rated AC Voltage

65V ac

Standards/Approvals

RoHS, UL, CSA, UL 1077, VDE Zeichengenehmigung, EN 60934, EAC

Breaking Capacity

2kA

Rated DC Voltage

65V dc

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable and efficient solution for protecting your electrical circuits. With a nominal current of 2.5A and automatic device fuse type, it ensures optimal performance and safety. Its compact DIN rail module design with one position and four connections makes it easy to install and integrate into your electrical system. The breaker is suitable for a wide range of applications with a rated voltage of 65V DC and rated surge voltage of 2.5kV. With high-quality construction and insulation characteristics, it provides durable and long-lasting performance.

Secure screw connection for reliability

Wide cross section range of 0.2 mm² to 6 mm²

Nominal current of 0.4 A for protection

Automatic fuse type for consistent performance

Thermomagnetic tripping for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy