Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2.5A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-488
Mfr. Part No.:
0914646
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

2.5A

Product Type

Thermal Magnetic Circuit Breaker

Series

TMC

Number of Poles

1

Range

TMC

Width

12.5mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Height

82.5mm

Depth

96mm

Rated AC Voltage

250V ac

Standards/Approvals

UL 1077, VDE Zeichengenehmigung, UL, CSA, EN 60934, EAC, RoHS

Rated DC Voltage

65V dc

Break Time

Instantaneous

Breaking Capacity

2kA

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker designed for various applications. This high-quality circuit breaker ensures reliable and safe operation, providing protection against overloads and short circuits. With its compact design and universal foot for mounting on NS 32 or NS 35, it offers easy installation and flexibility. The device is suitable for both AC and DC applications, with a rated current of 2.5A and a rated voltage of 250V AC and 65V DC. Its robust construction and excellent electrical properties make it an ideal choice for industrial and commercial environments.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy