Eliwell RC500 DIN Rail Controller 1 Input, 5 Output Relay 230V 4D Controller
- RS Stock No.:
- 219-1949
- Mfr. Part No.:
- RC500-4D
- Brand:
- Eliwell
Subtotal (1 unit)*
$544.33
(exc. GST)
$598.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.33 |
*price indicative
- RS Stock No.:
- 219-1949
- Mfr. Part No.:
- RC500-4D
- Brand:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 5 | |
| Maximum Current | 18A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Control Type | 4D Controller | |
| Maximum Supply Voltage | 230V | |
| Digital Comms | Modbus RTU, TTL, RS485 for Unicard, TelevisSystem | |
| Maximum Voltage | 250V | |
| IP Rating | IP65 | |
| Width | 318mm | |
| Standards/Approvals | No | |
| Length | 213mm | |
| Input Type | PTC | |
| Mount Type | DIN Rail | |
| Series | RC500 | |
| Panel Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 5 | ||
Maximum Current 18A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Control Type 4D Controller | ||
Maximum Supply Voltage 230V | ||
Digital Comms Modbus RTU, TTL, RS485 for Unicard, TelevisSystem | ||
Maximum Voltage 250V | ||
IP Rating IP65 | ||
Width 318mm | ||
Standards/Approvals No | ||
Length 213mm | ||
Input Type PTC | ||
Mount Type DIN Rail | ||
Series RC500 | ||
Panel Depth 102mm | ||
- COO (Country of Origin):
- IT
The Eliwell RC500 4D Controller for static or ventilated cold room Coldface series controllers ensure the control of all static or ventilated cold room functions in a single device. The enclosure, with innovative design for on-board installation, combines
Power supply IP 65
Frequency NTC: -50,0...110,0°C; PTC: -55,0...150,0°C
Compressor 3 x NTC / PTC
Fan 2
Modules available 0,1 or 1°C
Pump-down possibility 230V∼ ±10% 50/60Hz
Defrost 14W max
Related links
- Eliwell RC500 DIN Rail Controller 1 Input, 5 Output Relay 230V On-Off
- Eliwell ICPlus 902 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- Eliwell DR4020 DIN Rail Controller 1 Input, 3 Output Relay 240V On-Off
- Eliwell ICPlus 902 Panel Mount Controller 1 Input, 1 Output Relay 230V On-Off
- Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V Temperature Control
- West Instruments P8100 DIN Rail PID Temperature Controller 1 Input, 5 Output Relay 240V ac PID Controller
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 2 Input, 5 Output Relay 230V ac/dc
