Eliwell DR4020 DIN Rail Controller 1 Input, 3 Output Relay 240V On-Off
- RS Stock No.:
- 219-1932
- Mfr. Part No.:
- DR4020-R-95/240V
- Brand:
- Eliwell
Subtotal (1 unit)*
$397.45
(exc. GST)
$437.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.45 |
*price indicative
- RS Stock No.:
- 219-1932
- Mfr. Part No.:
- DR4020-R-95/240V
- Brand:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V | |
| Display Type | Digital | |
| Maximum Voltage | 240V | |
| Standards/Approvals | No | |
| Series | DR4020 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V | ||
Display Type Digital | ||
Maximum Voltage 240V | ||
Standards/Approvals No | ||
Series DR4020 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Eliwell DR4020-R-95/240V Temperature controllers and Process controllers who display the process value, labels of parameters, alarms and functions.
Max/Min Temperature Alarm
Remote Supervision Systems
Soft Start Controllers
Cyclic Controllers
Related links
- Eliwell DR4020 DIN Rail Controller 1 Input, 3 Output Relay 240V On-Off
- Eliwell DR4020 DIN Rail On-Off Temperature Controller 240V Single stage controller
- Eliwell EW 4821 Panel Mount Controller 2 Input SSR 240V On-Off, PID Controller
- Eliwell EW7222 Panel Mount Controller 2 Input PID Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
- West Instruments P4100 DIN Rail PID Temperature Controller 1 Input, 3 Output SSR 240V ac PID Controller
- Omron E5C2 DIN Rail 3 Output Relay 240V ac On-Off
- Gefran 600 DIN Rail Controller 1 Input, 3 Output Solid State Relay 27V On-Off
