Eliwell ICPlus 902 Panel Mount Controller 1 Input, 1 Output Relay 230V On-Off
- RS Stock No.:
- 219-1938
- Mfr. Part No.:
- IC PLUS 902-V/I-230V
- Brand:
- Eliwell
Subtotal (1 unit)*
$236.58
(exc. GST)
$260.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.58 |
*price indicative
- RS Stock No.:
- 219-1938
- Mfr. Part No.:
- IC PLUS 902-V/I-230V
- Brand:
- Eliwell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V | |
| Digital Comms | RS485 | |
| Diagnostics | Yes | |
| Maximum Voltage | 12V | |
| Display Type | LED | |
| Width | 32mm | |
| Length | 74mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EN | |
| Series | ICPlus 902 | |
| Mount Type | Panel Mount | |
| Panel Depth | 59mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 8A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V | ||
Digital Comms RS485 | ||
Diagnostics Yes | ||
Maximum Voltage 12V | ||
Display Type LED | ||
Width 32mm | ||
Length 74mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EN | ||
Series ICPlus 902 | ||
Mount Type Panel Mount | ||
Panel Depth 59mm | ||
- COO (Country of Origin):
- IT
The Eliwell IC PLUS 902-V/I-230V Temperature controllers and Process controllers with one intervention point displays the process value, labels of parameters, alarms and functions.
Max/Min Temperature Alarm
Remote Supervision Systems
Soft Start Controllers
Cyclic Controllers
Related links
- Eliwell ICPlus 902 Panel Mount Controller 1 Input, 1 Output Relay 12V On-Off
- Eliwell ICPlus 902 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- Eliwell ICPlus 915 Panel Controller 2 Input, 2 Output Relay 230V On-Off
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 12V Temperature Control
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input Digital 230V Temperature Control
- Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 1 Input Relay: Out1 Spdt,
- Eliwell ICPlus 915 Panel Controller 2 Input, 2 Output Relay 12V On-Off
