Jumo 709061 Panel Mount Controller 1 Input, 1 Output Relay 230V ac Controller

Subtotal (1 unit)*

$2,119.37

(exc. GST)

$2,331.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,119.37

*price indicative

RS Stock No.:
279-148
Mfr. Part No.:
709061/8-01-150-100-230-00/252
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

1

Maximum Current

250A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Control Type

Controller

Maximum Supply Voltage

230V ac

Diagnostics

Yes

Auxiliary Power Supply

230 V ac

Controlled Phases

1

Maximum Voltage

500V

Display Type

LCD Backlight

Width

45mm

Standards/Approvals

EN 60 721, EN 50178, DIN EN 50178, DIN 61326-1, UL 508, EN 60 529, C22.2 NO. 14-10

IP Rating

IP20

Length

155mm

Series

709061

Input Type

Analogue

Mount Type

Panel Mount

Panel Depth

144mm

COO (Country of Origin):
DE
The Jumo Single phase thyristor power controller in economy mode operates in burst-firing mode with subordinate U² control. The device shows all process and configuration parameters clearly on an LC display and is easy to operate via 4 front keys. Process errors are signalled by a fault signal relay.

Process values can be output to an analog output

Applications are everywhere where larger ohmic and inductive loads have to be switched

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy