Delta Electronics DTK Panel Mount PID Temperature Controller 1 Input, 2 Output Voltage 240V PID Controller, On-Off
- RS Stock No.:
- 241-1641
- Mfr. Part No.:
- DTK4848V01
- Brand:
- Delta Electronics
Subtotal (1 unit)*
$87.87
(exc. GST)
$96.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.87 |
*price indicative
- RS Stock No.:
- 241-1641
- Mfr. Part No.:
- DTK4848V01
- Brand:
- Delta Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Electronics | |
| Output Type | Voltage | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID Controller, On-Off | |
| Maximum Supply Voltage | 240V | |
| Display Type | LCD | |
| Maximum Voltage | 240V | |
| Standards/Approvals | No | |
| Length | 60mm | |
| Series | DTK | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Delta Electronics | ||
Output Type Voltage | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID Controller, On-Off | ||
Maximum Supply Voltage 240V | ||
Display Type LCD | ||
Maximum Voltage 240V | ||
Standards/Approvals No | ||
Length 60mm | ||
Series DTK | ||
Mount Type Panel Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Electronics high cost-performance ratio temperature controller which greatly decreases development costs and time, and improves the functions of temperature control systems. With a length of only 60mm and high-resolution LCD display, it is easy for operators to monitor the temperatures of any environment or occasion.
Panel cut-out of 45 x 45 mm
High-resolution LCD panel
High-speed sampling time of 100ms
Shortened length to 60mm
Related links
- Delta Electronics DTK Panel Mount PID Temperature Controller 1 Input On-Off
- Delta Electronics DTK Panel Mount PID Temperature Controller 1 Input PID Controller
- Delta Electronics DTK Panel Mount PID Temperature Controller 1 Input PID Controller
- Omron E5DC DIN Rail 2 Output Voltage 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Voltage 240V ac/dc On-Off
- Red Lion PXU Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac/dc PID Controller
