Eliwell RC500 DIN Rail Controller 1 Input, 5 Output Relay 230V On-Off

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
219-1950
Mfr. Part No.:
RC500-NT
Brand:
Eliwell
Find similar products by selecting one or more attributes.
Select all

Brand

Eliwell

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

5

Maximum Current

18A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Control Type

On-Off

Maximum Supply Voltage

230V

Digital Comms

RS485, Modbus RTU

Maximum Voltage

250V

Standards/Approvals

No

Width

318mm

IP Rating

IP65

Length

213mm

Input Type

PTC

Series

RC500

Mount Type

DIN Rail

Panel Depth

102mm

COO (Country of Origin):
IT
The Eliwell RC500 NT Controller for static or ventilated cold room. Coldface series controllers ensure the control of all static or ventilated cold room functions in a single device. The enclosure, with innovative design for on-board installation, combine

Power supply IP 65

Frequency NTC: -50,0...110,0°C; PTC: -55,0...150,0°C

Compressor 3 x NTC / PTC

Fan 2

Modules available 0,1 or 1°C

Pump-down possibility 230V∼ ±10% 50/60Hz

Defrost 14W max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy