Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V Temperature Control
- RS Stock No.:
- 201-1669
- Distrelec Article No.:
- 303-18-948
- Mfr. Part No.:
- 701052/8-03-02-00/000
- Brand:
- Jumo
Subtotal (1 unit)*
$338.83
(exc. GST)
$372.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.83 |
*price indicative
- RS Stock No.:
- 201-1669
- Distrelec Article No.:
- 303-18-948
- Mfr. Part No.:
- 701052/8-03-02-00/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Maximum Voltage | 230V | |
| Display Type | LCD | |
| Length | 22.5mm | |
| Width | 90mm | |
| Standards/Approvals | UL, cULus | |
| IP Rating | IP20 | |
| Series | eTRON T100 | |
| Input Type | 0 to 20 mA | |
| Mount Type | DIN Rail | |
| Panel Depth | 62mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Maximum Voltage 230V | ||
Display Type LCD | ||
Length 22.5mm | ||
Width 90mm | ||
Standards/Approvals UL, cULus | ||
IP Rating IP20 | ||
Series eTRON T100 | ||
Input Type 0 to 20 mA | ||
Mount Type DIN Rail | ||
Panel Depth 62mm | ||
- COO (Country of Origin):
- DE
The electronic thermostat of the JUMO measures the temperature via The electronic thermostat measures the temperature via resistance thermometer, thermocouple or current 0(4) to 20 mA and can be configured as a simple heating or cooling thermostat depending on the set switching behavior.
With the timer function, the thermostat function (heating or cooling) can be started or also limited in time. The switching states of the relay and the digital output as well as the actual and setpoint values are shown simultaneously on the display. It has a resolution of 64 x 80 pixels, is backlit and can be switched to the national languages German, English, French and Spanish. The device is operated via 4 keys on the front panel. The electrical connection is made via PCB terminals with push-in technology. A PhotoMOS® relay for limit value monitoring or a digital input for connecting a floating contact are available as options. A setup program for easy configuration, parameterization and readout of the data logger is available as an accessory.
Special features
- 5 different measurement input groups available
- intuitive operation and configuration on the device or with the setup program via USB interface
- user level with 8 parameters
- dot matrix display 64 x 80 pixels with 4 national languages
- data logger function
- service and operating hours counter
- Connection via PCB terminals with push-in technology
- 10A relay (changeover contact)
- customer-specific linearization in the setup program
- limit value monitoring
- timer function
- connection diagram can be called up in the LCD display
- RS Stock No. 2011667
- Mfr. Part No. 701052/8-02-02-00/000
Each
$885.96
- RS Stock No. 2011663
- Mfr. Part No. 701052/8-01-02-01/000
Each
$380.33
- RS Stock No. 2011665
- Mfr. Part No. 701052/8-01-02-00/000
Each
$455.41
- RS Stock No. 2011666
- Mfr. Part No. 701052/8-01-31-00/000
Each
$375.08
Related links
- Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V Temperature Control
- Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 24V ac/dc Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input Digital 230V Temperature Control
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control












