Schneider Electric ClimaSys DIN Rail Temperature Control Module 4 Input, 1 Output 1 Relay 240V Controller
- RS Stock No.:
- 335-102
- Mfr. Part No.:
- NSYCCOFST90250V
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$608.65
(exc. GST)
$669.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $608.65 |
*price indicative
- RS Stock No.:
- 335-102
- Mfr. Part No.:
- NSYCCOFST90250V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Control Module | |
| Output Type | 1 Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V | |
| Display Type | OLED | |
| Maximum Voltage | 240V | |
| Width | 80mm | |
| Standards/Approvals | CE (RETURN) EAC | |
| Series | ClimaSys | |
| Mount Type | DIN Rail | |
| Panel Depth | 49.75mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Control Module | ||
Output Type 1 Relay | ||
Number of Inputs 4 | ||
Number of Outputs 1 | ||
Control Type Controller | ||
Maximum Supply Voltage 240V | ||
Display Type OLED | ||
Maximum Voltage 240V | ||
Width 80mm | ||
Standards/Approvals CE (RETURN) EAC | ||
Series ClimaSys | ||
Mount Type DIN Rail | ||
Panel Depth 49.75mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric ClimaSys CC Filterstat Controller operates with a rated voltage of 90 to 240V AC at 50 or 60 Hz and features a Modbus communication interface for seamless integration between the sensor and controller. It includes an OLED display with a resolution of 128 x 64 pixels for clear and detailed information. The controller is equipped with multiple alarms, including over temperature, dust filter alarm, fan lack of energy, slow fan rpm, blocked fan flaps, lifetime over, Δt deviation, and remote device failure.
RoHS compliant
Mercury free
Related links
- Omron E5CC Panel Mount PID Temperature Controller 4 Input, 1 Output Relay 240V ac/dc On-Off
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Omron E5C2 DIN Rail Panel On-Off Temperature Controller 4 Input, 1 Output Relay 240V ac Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 2 Input, 1 Output 1 Relay 240V ac PID Controller
- Jumo 703054 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
- Jumo 703053 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller
