Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Relay 26.4V ac/dc PID Controller
- RS Stock No.:
- 215-3999
- Distrelec Article No.:
- 302-29-044
- Mfr. Part No.:
- E5DC-RX2DSM-002
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-3999
- Distrelec Article No.:
- 302-29-044
- Mfr. Part No.:
- E5DC-RX2DSM-002
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 26.4V ac/dc | |
| Controlled Phases | 1 | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 26.4V | |
| Width | 22.5mm | |
| IP Rating | IP20, IP00 | |
| Standards/Approvals | UL, cULus, CSA | |
| Length | 96mm | |
| Series | E5DC | |
| Mount Type | DIN Rail | |
| Panel Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 26.4V ac/dc | ||
Controlled Phases 1 | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 26.4V | ||
Width 22.5mm | ||
IP Rating IP20, IP00 | ||
Standards/Approvals UL, cULus, CSA | ||
Length 96mm | ||
Series E5DC | ||
Mount Type DIN Rail | ||
Panel Depth 85mm | ||
- COO (Country of Origin):
- CN
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
- RS Stock No. 1860272
- Mfr. Part No. E5DC-RX2DBM-000
Each
$443.50
- RS Stock No. 6125436
- Mfr. Part No. P8010-1100-0200
Each
$999.52
- RS Stock No. 1860271
- Mfr. Part No. E5DC-RX2ABM-000
Each
$464.28
- RS Stock No. 1860269
- Mfr. Part No. E5DC-QX2ABM-000
Each
$609.70
Related links
- Omron E5DC DIN Rail 2 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID 2-PID Controller
- Omron E5DC DIN Rail 2 Output Linear 240V ac/dc On-Off












