Jumo 701155 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller

Subtotal (1 unit)*

$1,860.61

(exc. GST)

$2,046.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,860.61

*price indicative

RS Stock No.:
279-005
Mfr. Part No.:
701155/8-01-0253-2001-23-044-005/059,000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Analogue

Product Type

Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

3A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

Controller

Terminal Type

Screw

Maximum Supply Voltage

30V ac/dc

Diagnostics

Yes

Auxiliary Power Supply

110/240 V ac

Digital Comms

USB Interface

Display Type

LCD Backlight

Maximum Voltage

250V

Width

45mm

IP Rating

IP20

Length

104.8mm

Standards/Approvals

DIN EN 14597, PL e, EAC Ex, IECEX, DNV, DIN EN ISO 80079-37, UKCA, SIL 3, DIN EN 13849, ATEX, DIN EN 50495, DIN EN 61508

Series

701155

Input Type

Analogue

Mount Type

DIN Rail

Panel Depth

85mm

COO (Country of Origin):
DE
The Jumo Ex Safety temperature limiter and monitor according to DIN EN 14597 has a power supply range from AC 110 to 240 V +10/-15 %, 48 to 63 Hz. The compact and user configurable JUMO safetyM STB/STW Ex can now also enable early and reliable detection of risks in Ex-areas which could potentially result in personal injuries, environmental damage, or destruction of the production plant and production materials. The devices are available in 2 versions. 1-sensor version Ex II (1) (2) (3) G (b1) [Ex ia Ga] [e pz] IIC , Ex II (1) (2) (3) D (b1) [Ex ia Da] [p Dc] IIIC. 2-sensor version Ex II (1) (1) (2) G (b2) [Ex ia Ga] [e py] IIC, Ex II (1) (1) (2) D (b2) [Ex ia Da] [p Db] IIIC. The primary task of safety temperature limiters is to reliably monitor thermal processes and to switch plants to a safe operating status in the event of malfunctions. Along with the existing approvals according to DIN 14597, SIL 3, PL e and GL.

Inputs are intrinsically safe allowing direct connection of relevant probes without barriers

Certified to DIN EN 50495 and DIN EN 13463-6 as an ignition source monitoring device

Complies with DIN EN 61508 and DIN EN 13849 for safety applications

1oo2D structure ensures fault detection and suitable for Machinery Directive 2006/42/EC applications

Backlit display with plain text for easy configuration and quick start up

Displays all safety relevant process values with simple pictograms

Two universal analogue inputs and one digital input

Two relay outputs and one universal analogue output

Approval according to ATEX and can therefore also be used for measurements in Ex areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy