Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- RS Stock No.:
- 818-8886
- Mfr. Part No.:
- E5GC-QX2ACM-000
- Brand:
- Omron
Subtotal (1 unit)*
$551.44
(exc. GST)
$606.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.44 |
*price indicative
- RS Stock No.:
- 818-8886
- Mfr. Part No.:
- E5GC-QX2ACM-000
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | SSR | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screwless Clamp | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V ac | |
| Display Type | Single Line, LCD | |
| Width | 24mm | |
| Length | 48mm | |
| Standards/Approvals | CSA, cULus, UL | |
| IP Rating | IP00, IP20, IP66 | |
| Series | E5GC | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple, PT100, Analogue, Universal | |
| Panel Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type SSR | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screwless Clamp | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Maximum Voltage 240V ac | ||
Display Type Single Line, LCD | ||
Width 24mm | ||
Length 48mm | ||
Standards/Approvals CSA, cULus, UL | ||
IP Rating IP00, IP20, IP66 | ||
Series E5GC | ||
Mount Type Panel Mount | ||
Input Type Thermocouple, PT100, Analogue, Universal | ||
Panel Depth 92mm | ||
- COO (Country of Origin):
- CN
Omron E5GC PID Temperature Controller, 100 to 240 V AC Supply Voltage, SSR Output Type - E5GC-QX2ACM-000
This PID temperature controller is a compact digital device designed for precise temperature management in various industrial applications. With dimensions of 48 x 24 mm, it features a clear white LCD display ensuring high visibility for monitoring. The controller supports a wide temperature range of -200 to +2300 °C, making it suitable for high-temperature applications, and incorporates programmable functionality for versatile control options.
Features & Benefits
• Supports universal input including thermocouples and platinum resistance thermometers
• High-speed sampling at 50ms for quick temperature adjustments
• Two independent outputs for versatile control strategies
• IP66 rated front panel for enhanced durability in harsh environments
• Built-in SSR outputs for solid-state relay usage
Applications
• Ideal for laboratory equipment where precise temperature control is vital
• Utilised in industrial heating systems for accurate process management
• Suitable for ovens and furnaces operating at high temperatures
• Used in research facilities for monitoring diverse thermal processes
What types of temperature sensors can be used with this device?
It accommodates a variety of sensors including K, J, T, E, and S thermocouples as well as Pt100 and JPt100 platinum resistance thermometers.
How does the programmable feature enhance its usability?
The programmable capability allows custom temperature profiles to be established, making it adaptable for a range of applications such as baking, curing, or industrial processes requiring specific thermal cycles.
Can it communicate with PLCs for integrated system control?
Yes, it features programmeless communication, allowing easy integration with PLCs for seamless automation and control within complex systems.
Related links
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller, 3 Output Relay 24V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output SSR 240V ac On-Off
- Omron E5GC DIN Rail PID Temperature Controller 2 Input, 1 Output Current 24V ac/dc On-Off
