Omron E5DC DIN Rail PID Temperature Controller, 2 Output Relay 240V ac On-Off

Subtotal (1 unit)*

$510.76

(exc. GST)

$561.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$510.76

*price indicative

RS Stock No.:
800-4609
Mfr. Part No.:
E5DC-RX2DSM-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Relay

Product Type

PID Temperature Controller

Number of Outputs

2

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

Control Type

On-Off

Terminal Type

Screw Terminal block

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Maximum Voltage

250V

Display Type

11 Segment Digital Display

IP Rating

IP00, IP20

Standards/Approvals

EN 61000-4-11, EN 61010-1 (IEC 61010-1), EN 61000-4-3, UL 61010-1, EN 61000-4-6, EN 55011, EN61326, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, Korean Radio Waves Act (Act 10564), KOSHA Certified (some models), Lloyd's standards

Width

22.5mm

Length

96mm

Series

E5DC

Mount Type

DIN Rail

Input Type

Thermocouple, Analogue, PT100, Universal

Panel Depth

85mm

COO (Country of Origin):
CN

Omron E5DC Series PID Temperature Controller, Relay Output, Universal/Platinum Resistance Thermometer/PT100/Thermocouple/Analogue Input - E5DC-RX2DSM-000


This PID temperature controller is designed for precise temperature management in various industrial settings. Its compact dimensions of 22.5mm facilitate easy installation on DIN rails or for panel mounting. Capable of operating in a temperature range from -199.9°C to +2300°C, depending on the thermocouple type, this controller is well-suited for sectors that demand exact temperature regulation. The device's relay output ensures dependable operation, making it ideal for automation environments.

Features & Benefits


• Universal input type provides flexibility for various sensors

• Supports ON/OFF and PID control for enhanced performance

• Compatible with multiple thermocouple types for diverse applications

• IP20 rated design offers protection in appropriate environments

• Features an 11-segment digital display for clear temperature readings

• Screw terminal block allows for secure and easy connections

Applications


• Temperature control in industrial ovens

• Monitoring heating processes in manufacturing

• Suitable for integration with platinum resistance thermometers

• Utilised in laboratories for precise thermal management

What types of sensors can be connected to this controller?


It accommodates various sensor types, including thermocouples and platinum resistance thermometers.

How can I ensure proper installation for optimal performance?


Meticulous adherence to terminal connections and input type specifications is essential for optimal operation.

What are the typical use cases for this device in automation?


It is effective in environments such as manufacturing lines and HVAC systems where temperature regulation is crucial.

Can this controller be mounted in different orientations?


Yes, it can be mounted for both DIN rail and panel installations, allowing for versatile layout options.

Do I need additional modules to enhance its functionality?


No communication modules are needed, as it is designed for comprehensive functionality upon installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy