Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac PID Controller
- RS Stock No.:
- 186-0269
- Mfr. Part No.:
- E5DC-QX2ABM-000
- Brand:
- Omron
Subtotal (1 unit)*
$609.70
(exc. GST)
$670.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 left, shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $609.70 |
*price indicative
- RS Stock No.:
- 186-0269
- Mfr. Part No.:
- E5DC-QX2ABM-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | 2 Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID Controller | |
| Terminal Type | Push-in | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485 | |
| Display Type | Segment | |
| Maximum Voltage | 250V | |
| Length | 9mm | |
| Width | 22.5mm | |
| Standards/Approvals | EN61326-1, Korean wireless regulations (Radio law:KC Mark), RCM, EAC, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1 | |
| IP Rating | IP00, IP20 | |
| Mount Type | DIN Rail | |
| Series | E5DC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type 2 Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 50A ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID Controller | ||
Terminal Type Push-in | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485 | ||
Display Type Segment | ||
Maximum Voltage 250V | ||
Length 9mm | ||
Width 22.5mm | ||
Standards/Approvals EN61326-1, Korean wireless regulations (Radio law:KC Mark), RCM, EAC, EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1 | ||
IP Rating IP00, IP20 | ||
Mount Type DIN Rail | ||
Series E5DC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1860271
- Mfr. Part No. E5DC-RX2ABM-000
- RS Stock No. 1860272
- Mfr. Part No. E5DC-RX2DBM-000
- RS Stock No. 2153994
- Mfr. Part No. E5DC-QX2ASM-002
- RS Stock No. 6125420
- Mfr. Part No. P8010-2101-0000
Related links
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output 2 Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Relay 240V ac/dc PID Controller
- Omron E5DC DIN Rail 2 Output Solid State Relay 240V ac PID Controller
- Omron E5DC DIN Rail 2 Output Linear 240V ac/dc On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac On-Off
- Omron E5DC DIN Rail 2 Output Relay 240V ac PID 2-PID Controller











