Omron E5DC DIN Rail Controller 2 Input, 2 Output Relay 240V ac PID, On-Off, 2-PID Controller

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-1637
Mfr. Part No.:
E5DC-RX0ASM-015
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

Relay

Product Type

Controller

Number of Inputs

2

Number of Outputs

2

Maximum Current

21mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

PID, On-Off, 2-PID Controller

Maximum Supply Voltage

240V ac

Display Type

11 Segment Digital Display

Length

96mm

IP Rating

IP66, IP20

Width

22.5mm

Standards/Approvals

No

Series

E5DC

Input Type

Universal, Thermocouple, PT100, Analogue

Mount Type

DIN Rail

Panel Depth

81mm

COO (Country of Origin):
CN
The Omron digital temperature controller mounts to DIN track and is ideal for connections to HMIs and PLCs. It provides the same easy operation and advanced performance as the Rest of the series. Controller consists of models with push-In plus terminal blocks added to line-up.

It has removable terminal block for easy replacement to simplify maintenance

Allows easy connections to a PLC with program less communications

A white PV display is easy to read and making settings in a control panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy