Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- RS Stock No.:
- 818-8880
- Mfr. Part No.:
- E5GC-QX2DCM-000
- Brand:
- Omron
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$472.48
(exc. GST)
$519.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $472.48 | - |
| 3 - 3 | $453.57 | 4% |
| 4 + | $434.66 | 8% |
*price indicative
- RS Stock No.:
- 818-8880
- Mfr. Part No.:
- E5GC-QX2DCM-000
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | SSR | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Push-in | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Other Alarm Functions, Loop Burnout Alarm, Input Error (S.Err), Yes | |
| Digital Comms | RS485 | |
| Display Type | LCD, Single Line | |
| Maximum Voltage | 250V ac | |
| Length | 9mm | |
| Standards/Approvals | EN61000-4-4, EN61000-4-6, EN61000-4-5, Korean wireless s ( KC Mark), cULus: UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), EN55011, EN61000-4-3, EN61326-1, EN61000-4-2, EN61000-4-11 | |
| Width | 48mm | |
| IP Rating | IP66, IP00, IP20 | |
| Series | E5GC | |
| Input Type | Thermocouple, Analogue, Universal, PT100 | |
| Mount Type | Panel Mount | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type SSR | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Push-in | ||
Control Type On-Off | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Other Alarm Functions, Loop Burnout Alarm, Input Error (S.Err), Yes | ||
Digital Comms RS485 | ||
Display Type LCD, Single Line | ||
Maximum Voltage 250V ac | ||
Length 9mm | ||
Standards/Approvals EN61000-4-4, EN61000-4-6, EN61000-4-5, Korean wireless s ( KC Mark), cULus: UL 61010-1/CSA C22.2 No.61010-1, EN 61010-1 (IEC 61010-1), EN55011, EN61000-4-3, EN61326-1, EN61000-4-2, EN61000-4-11 | ||
Width 48mm | ||
IP Rating IP66, IP00, IP20 | ||
Series E5GC | ||
Input Type Thermocouple, Analogue, Universal, PT100 | ||
Mount Type Panel Mount | ||
Panel Depth 90mm | ||
Omron E5GC Series PID Temperature Controller, 24V AC/DC Supply Voltage, Panel Mounting - E5GC-QX2DCM-000
Features & Benefits
Applications
What temperature sensors can be used with it?
How to mount it in my control panel?
What is the significance of the IP66 rating?
Is it easy to configure the control settings?
What maintenance is required for optimal performance?
Related links
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller, 3 Output Relay 24V ac On-Off
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller, 1 Output SSR 240V ac On-Off
- Omron E5GC DIN Rail PID Temperature Controller 2 Input, 1 Output Current 24V ac/dc On-Off
