Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output 2 Relay 240V ac/dc PID Controller

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-0270
Mfr. Part No.:
E5DC-QX2DBM-000
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Type

2 Relay

Product Type

PID Temperature Controller

Number of Inputs

1

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Terminal Type

Push-in

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485

Display Type

Segment

Maximum Voltage

250V

IP Rating

IP00, IP20

Length

9mm

Standards/Approvals

cULus:UL 61010-1/CSA C22.2 No.61010-1, KC mark, EAC, RCM, EN 61010-1 (IEC 61010-1)

Width

22.5mm

Mount Type

DIN Rail

Series

E5DC

Panel Depth

90mm

COO (Country of Origin):
CN
The next generation E5_C temperature controller is setting a new global standard in terms of precision and user-friendly design. Best control performance, easy set-up and outstanding visibility of the white IP66 LCD display have been integrated into a spacesaving housing only 60 mm deep.

Fast and precise regulation: 50 ms sampling loop period time

Easy to set up, and operate intuitively via CX-Thermo without power supply

Best contrast display using white LCD technology which is visible from a far distance and from any angle

Useful alarm and diagnosis functions for secure operation

Practical timer and logic operation functions eliminating the need of a PLC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy