Gefran 1250 DIN Controller, 3 Output Analog 240V ac Temperature Controller
- RS Stock No.:
- 821-147
- Mfr. Part No.:
- F091945/ 1250-C-DR0-00000-1-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$864.82
(exc. GST)
$951.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $864.82 |
*price indicative
- RS Stock No.:
- 821-147
- Mfr. Part No.:
- F091945/ 1250-C-DR0-00000-1-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Length 96mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran efficient temperature control with a user-friendly Interface and extensive diagnostic capabilities. It designed to perform precise monitoring and management of thermal systems effectively.
Customisable operator Interface with a large LCD display
Guided configuration allows manual-free programming
Sixteen function blocks for comprehensive machine control
Advanced tuning for stable control in critical systems
Multiple input configurations for various sensor types
Remote setpoint input for enhanced control flexibility
Local operation with only four keys for ease of use
Diagnostics for broken probes and control loop faults
- RS Stock No. 0821146
- Mfr. Part No. F091930/ 1250-C-DR0-11050-1-G
Each
$1,454.68
- RS Stock No. 0821558
- Mfr. Part No. F078072/ 1250-C-DRT-00250-1-LFG
Each
$1,345.96
- RS Stock No. 0822312
- Mfr. Part No. F089703/ 1250-C-R00-11151-1-LFG
Each
$1,652.11
- RS Stock No. 0821179
- Mfr. Part No. F304246/ 1250-R-RR0-10050-1-G
Each
$1,119.75
Related links
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 7 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller











