Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- RS Stock No.:
- 822-392
- Mfr. Part No.:
- F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,698.15
(exc. GST)
$1,867.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,698.15 |
*price indicative
- RS Stock No.:
- 822-392
- Mfr. Part No.:
- F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Maximum Current | 20A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Width | 48mm | |
| Length | 96mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Maximum Current 20A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, REACH | ||
Width 48mm | ||
Length 96mm | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran precision temperature controller offers Advanced control features while ensuring high accuracy and reliability for various applications. It designed to enhance operational efficiency through intuitive user interaction and robust diagnostics capabilities.
Large LCD display with configurable bargraphs for enhanced visibility
Supports diverse communication protocols including RS485 and Ethernet
Two independent PID control loops for optimal temperature regulation
32 programmable function blocks allow for flexible control logic
- RS Stock No. 0821089
- Mfr. Part No. F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Each
$1,880.32
- RS Stock No. 0821868
- Mfr. Part No. F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
Each
$1,991.12
- RS Stock No. 0822393
- Mfr. Part No. F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
Each
$919.40
- RS Stock No. 0821216
- Mfr. Part No. F304727/ 1650-R-RVR-0-0-03-5-00-00-0-00
Each
$1,469.10
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID












