Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,585.21

(exc. GST)

$1,743.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,585.21

*price indicative

RS Stock No.:
821-864
Mfr. Part No.:
F067155/ 1650-R-RRR-0-1-01-5-00-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

5

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

80mm

Length

96mm

Standards/Approvals

RoHS

IP Rating

IP65

Input Type

Current/Voltage, RTD

Mount Type

DIN

Series

1650

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran controller is an Advanced temperature management device designed to enhance operational efficiency in various heating applications through precise control features and user-friendly interfaces.

User-friendly Interface with a large backlit LCD and configurable bar graphs

Supports dual PID control loops for multiple temperature regulation

Easy configuration via a set-up wizard, allowing guided setup

Built-in Ethernet Modbus TCP communication for remote monitoring

Robust diagnostics provide information on connectivity and probe faults

  • RS Stock No. 0821862
  • Mfr. Part No. F067153/ 1650-R-RVR-0-2-01-5-M0-00-0-00
Each
$1,969.80
  • RS Stock No. 0821869
  • Mfr. Part No. F067162/ 1650-R-RRR-0-2-01-5-00-00-0-00
Each
$1,718.40
  • RS Stock No. 0821219
  • Mfr. Part No. F304729/ 1650-R-RVR-0-1-00-5-00-00-0-00
Each
$1,477.63
  • RS Stock No. 0822433
  • Mfr. Part No. F082489/ 1650-R-RRR-0-2-01-5-00-00-0-FB
Each
$1,824.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy