Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- RS Stock No.:
- 821-216
- Mfr. Part No.:
- F304727/ 1650-R-RVR-0-0-03-5-00-00-0-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,469.10
(exc. GST)
$1,616.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,469.10 |
*price indicative
- RS Stock No.:
- 821-216
- Mfr. Part No.:
- F304727/ 1650-R-RVR-0-0-03-5-00-00-0-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Maximum Current | 20A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 96mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Maximum Current 20A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 96mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Width 48mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced control capabilities equipped with a large LCD display and multiple configurable features designed for precise temperature management within industrial applications.
Operator Interface with large, backlit LCD display for enhanced visibility
32 function Block applications enabling versatile control options
Robust diagnostics and preventive maintenance capabilities to minimise downtime
Supports Modbus RTU and TCP for easy network integration
- RS Stock No. 0821089
- Mfr. Part No. F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Each
$1,880.32
- RS Stock No. 0821868
- Mfr. Part No. F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
Each
$1,991.12
- RS Stock No. 0822393
- Mfr. Part No. F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
Each
$919.40
- RS Stock No. 0822392
- Mfr. Part No. F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
Each
$1,698.15
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID












