Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- RS Stock No.:
- 821-859
- Mfr. Part No.:
- F067148/ 1650-C-RRR-0-0-03-5-00-00-0-FB
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,589.47
(exc. GST)
$1,748.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,589.47 |
*price indicative
- RS Stock No.:
- 821-859
- Mfr. Part No.:
- F067148/ 1650-C-RRR-0-0-03-5-00-00-0-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran double temperature controller designed for precise temperature management in industrial applications. It features Advanced diagnostic capabilities and an intuitive operator Interface for easy configuration and monitoring.
Large backlit LCD display with high visibility for easy monitoring
Supports RS485 and Ethernet Modbus communication for versatile connectivity
Includes configurable alarm thresholds for proactive maintenance scheduling
Features dual PID control loops for optimal temperature regulation
- RS Stock No. 0822699
- Mfr. Part No. F064825/ 1650-D-RRR-0-0-00-5-00-00-1-00
Each
$1,074.93
- RS Stock No. 0821211
- Mfr. Part No. F304698/ 1650-D-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
- RS Stock No. 0821590
- Mfr. Part No. F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
Each
$1,505.32
- RS Stock No. 0821226
- Mfr. Part No. F304743/ 1650-D-RVR-0-0-03-5-M0-00-0-00
Each
$1,655.55
Related links
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 27V ac/dc PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller











