Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- RS Stock No.:
- 822-393
- Mfr. Part No.:
- F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$919.40
(exc. GST)
$1,011.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $919.40 |
*price indicative
- RS Stock No.:
- 822-393
- Mfr. Part No.:
- F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Maximum Current | 20A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Maximum Current 20A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
Series 1650 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers dual PID control capabilities, facilitating precise management of temperature processes across diverse applications. Its large LCD display enhances user interaction and real-time monitoring.
Operator Interface features a large backlit LCD display for enhanced visibility
Supports both RS485 and Ethernet Modbus communication for versatile connectivity
Incorporates 32 function blocks for tailored applications, ensuring flexible control
Provides Advanced tuning algorithms for stable control in dynamic settings
- RS Stock No. 0821089
- Mfr. Part No. F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Each
$1,880.32
- RS Stock No. 0821868
- Mfr. Part No. F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
Each
$1,991.12
- RS Stock No. 0822392
- Mfr. Part No. F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
Each
$1,698.15
- RS Stock No. 0821216
- Mfr. Part No. F304727/ 1650-R-RVR-0-0-03-5-00-00-0-00
Each
$1,469.10
Related links
- Gefran 1650 DIN Controller, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 3 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 3 Output Relay 240V ac/dc PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID












