Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control

N

Subtotal (1 unit)*

$1,763.13

(exc. GST)

$1,939.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,763.13

*price indicative

RS Stock No.:
822-710
Mfr. Part No.:
F064878/ 1650-D-RVR-0-2-03-5-00-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

Temperature Control

Maximum Supply Voltage

240V ac/dc

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

IP Rating

IP65

Width

48mm

Standards/Approvals

CE, RoHS, REACH

Input Type

Current/Voltage

Mount Type

DIN

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is a highly Advanced device designed for precise temperature regulation. It features a user-friendly interface, enabling straightforward operation and configuration for diverse industrial applications.

Large LCD display with configurable bargraphs enhances visibility and user interaction

Supports multiple communication protocols including RS485 Modbus RTU and Ethernet Modbus TCP

Offers Advanced PID control algorithms for enhanced performance in thermal management

Features up to 192 programmable steps for detailed process control and scheduling

  • RS Stock No. 0822699
  • Mfr. Part No. F064825/ 1650-D-RRR-0-0-00-5-00-00-1-00
Each
$1,074.93
  • RS Stock No. 0821211
  • Mfr. Part No. F304698/ 1650-D-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
  • RS Stock No. 0821590
  • Mfr. Part No. F080634/ 1650-D-RR0-0-0-00-5-ME-00-1-00
Each
$1,505.32
  • RS Stock No. 0821226
  • Mfr. Part No. F304743/ 1650-D-RVR-0-0-03-5-M0-00-0-00
Each
$1,655.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy