Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- RS Stock No.:
- 821-868
- Mfr. Part No.:
- F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,991.12
(exc. GST)
$2,190.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,991.12 |
*price indicative
- RS Stock No.:
- 821-868
- Mfr. Part No.:
- F067161/ 1650-R-DDR-0-2-03-5-M0-00-0-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Maximum Current | 20A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Maximum Current 20A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
IP Rating IP65 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller automates temperature regulation with Advanced features to ensure precise control and monitoring of processes in various industrial applications.
Operator Interface with a large backlit LCD display for easy viewing
Configurable diagnostics messages in multiple languages for user convenience
Supports up to 32 function Block applications for versatile control solutions
Ethernet Modbus TCP communication enables seamless integration with existing systems
Two PID control loops allow simultaneous management of multiple processes
- RS Stock No. 0821089
- Mfr. Part No. F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Each
$1,880.32
- RS Stock No. 0822393
- Mfr. Part No. F064932/ 1650-R-RR0-0-0-00-0-00-00-1-00
Each
$919.40
- RS Stock No. 0822392
- Mfr. Part No. F064892/ 1650-R-RRR-0-2-03-5-00-00-0-00
Each
$1,698.15
- RS Stock No. 0821216
- Mfr. Part No. F304727/ 1650-R-RVR-0-0-03-5-00-00-0-00
Each
$1,469.10
Related links
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID











