Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller

Subtotal (1 unit)*

$1,884.58

(exc. GST)

$2,073.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,884.58

*price indicative

RS Stock No.:
821-074
Mfr. Part No.:
F086280/ 1650-R-RRR-0-2-03-5-M0-00-0-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

5

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, RoHS, REACH

IP Rating

IP65

Width

48mm

Length

96mm

Mount Type

DIN

Input Type

Current/Voltage

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise management of complex temperature processes while ensuring easy configuration through its Advanced user Interface and features tailored for demanding applications.

Large backlit LCD display with configurable diagnostics messages

Dual PID control loops for enhanced temperature management

Support for Modbus RTU and TCP communications for flexible integration

Advanced tuning algorithms for stable control in critical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy