Gefran 1650 DIN Controller 3 Input, 2 Output Relay 240V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,380.66

(exc. GST)

$1,518.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,380.66

*price indicative

RS Stock No.:
822-292
Mfr. Part No.:
F088579/ 1650-R-RR0-0-1-03-0-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

3

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

80mm

Standards/Approvals

RoHS

Length

96mm

IP Rating

IP65

Input Type

Current/Voltage, RTD

Mount Type

DIN

Series

1650

Panel Depth

48mm

COO (Country of Origin):
IT
The Gefran controller is a high-performance device designed for precise temperature management and process control, offering extensive configurable functionalities to optimise industrial applications efficiently.

Large LCD display with configurable bargraphs enhances user Interface

Comprehensive diagnostics and preventative maintenance features ensure operational reliability

Supports multiple PID control loops for complex temperature regulation

Functions with Ethernet Modbus TCP and RS485 communication options for versatile connectivity

  • RS Stock No. 0821845
  • Mfr. Part No. F067122/ 1650-R-RVR-0-2-01-5-M0-00-1-00
Each
$1,941.06
  • RS Stock No. 0822700
  • Mfr. Part No. F064828/ 1650-R-RRR-0-0-00-5-M0-00-1-00
Each
$1,261.36
  • RS Stock No. 0822261
  • Mfr. Part No. F075120/ 1650-R-DDR-0-0-20-5-00-00-1-00
Each
$1,316.78
  • RS Stock No. 0821847
  • Mfr. Part No. F067127/ 1650-R-DDR-0-2-01-5-00-00-1-FB
Each
$1,796.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy