Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- RS Stock No.:
- 821-139
- Mfr. Part No.:
- F091565/ 1650-D-RR0-0-0-03-0-00-00-1-00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,219.81
(exc. GST)
$1,341.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.81 |
*price indicative
- RS Stock No.:
- 821-139
- Mfr. Part No.:
- F091565/ 1650-D-RR0-0-0-03-0-00-00-1-00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 48mm | |
| Standards/Approvals | IEC 68-2-1 | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 48mm | ||
Standards/Approvals IEC 68-2-1 | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller designed for precise temperature regulation and monitoring across various industrial applications. Its multifunctional capabilities enhance automation, ensuring reliable performance in demanding environments.
Large LCD display for clear visibility and operator ease
Configurable setpoint programming with multiple steps and options
Advanced PID control loops support complex temperature management
Communication options include RS485 Modbus RTU and Ethernet TCP protocols
- RS Stock No. 0822394
- Mfr. Part No. F064933/ 1650-D-RR0-0-0-00-0-00-00-1-00
Each
$919.40
- RS Stock No. 0822318
- Mfr. Part No. F089750/ 1650-D-RR0-0-0-00-5-M0-00-1-00
Each
$1,211.30
- RS Stock No. 0820822
- Mfr. Part No. F051880/ 600-R-D-C-E-1
Each
$834.80
- RS Stock No. 0821687
- Mfr. Part No. F092312/ 1650-C-RR0-0-1-01-5-00-00-1-00
Each
$1,585.21
Related links
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID












