Wachendorff URDR DIN Rail PID Temperature Controller 2 Input, 3 Output Solid State Relay 230V ac/dc PID

Subtotal (1 unit)*

$542.75

(exc. GST)

$597.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.75

*price indicative

RS Stock No.:
240-6667
Mfr. Part No.:
URDR001A
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

PID Temperature Controller

Output Type

Solid State Relay

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Control Type

PID

Maximum Supply Voltage

230V ac/dc

Digital Comms

RS485 Modbus RTU Slave

Maximum Voltage

280V ac

Display Type

LED

Width

72mm

Standards/Approvals

RoHS

IP Rating

IP20

Input Type

Universal, PT100, Potentiometer

Mount Type

DIN Rail

Series

URDR

COO (Country of Origin):
IT
The Wachendorff PID Controller is compact universal controller for the DIN rail is an all-rounder. It combine proven hardware with new technology. With a universal input for almost all commercially available temperature sensors, potentiometers as well as process signals, a universal power supply and modern programming, operating and control technologies, this DIN rail controller can be used for almost all applications. The development of a Wachendorff EMG App for iOs operating systems has already started.

PID-Controller for DIN-rail mount

Programmable via PC software, APP or keyboard

Universal power supply

Universal input for process signals, thermocouples, Pt100, potentiometer

2-line LED display

Analog output and SSR driver output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy