Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,325.28

(exc. GST)

$1,457.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,325.28

*price indicative

RS Stock No.:
821-204
Mfr. Part No.:
F304602/ 1650-R-RR0-0-0-03-5-00-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

PID Temperature Controller

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Controlled Phases

1

Auxiliary Power Supply

100 → 240 V ac/dc

Diagnostics

Loop Break

Energy measurement

Yes

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

IP Rating

IP65

Width

48mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

Series

1650

Mount Type

DIN Rail, Panel

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for precise monitoring and control of thermal processes, offering a sophisticated Interface and extensive configuration options to optimise performance in a variety of applications.

Large backlit LCD display enhances user visibility and interaction

Supports multiple PID control loops for versatile temperature management

Configurable communication options include RS485 and Ethernet Modbus

Integrated diagnostic functions facilitate proactive maintenance and troubleshooting

User-friendly programming simplifies setup and parameter adjustments

  • RS Stock No. 0821154
  • Mfr. Part No. F092005/ 1650-R-RR0-0-0-00-5-E0-00-1-00
Each
$1,398.78
  • RS Stock No. 0820604
  • Mfr. Part No. F075471/ 1650-R-RVR-0-2-03-5-00-00-1-FB
Each
$1,840.90
  • RS Stock No. 0822470
  • Mfr. Part No. F093481/ 1650-C-RR0-0-1-01-5-00-00-1-FB
Each
$1,691.75
  • RS Stock No. 0821507
  • Mfr. Part No. F093578/ 1650-R-RRR-0-2-03-5-M0-00-1-00
Each
$1,855.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy