RS PRO Flow Controller Flow Regulator, Inlet Male, Female, Outlet Female, Male Tube
- RS Stock No.:
- 176-1898
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $277.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$313.31
(exc. GST)
$344.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $31.331 | $313.31 | - |
| 50 + | $25.785 | $257.85 | $277.30 |
*price indicative
- RS Stock No.:
- 176-1898
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Outlet Connection Type | Tube | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Inlet Port Gender | Male, Female | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Nitrile Rubber (NBR), Nickel Plated Brass, 301 Stainless Steel, Technopolymer Polyamide, Acetalic Resin | |
| Outlet Port Gender | Female, Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14743:2004, PED 2014/68/UE, 2011/65/CE, 1907/2006 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.99bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Tube | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Inlet Port Gender Male, Female | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -20°C | ||
Material Nitrile Rubber (NBR), Nickel Plated Brass, 301 Stainless Steel, Technopolymer Polyamide, Acetalic Resin | ||
Outlet Port Gender Female, Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14743:2004, PED 2014/68/UE, 2011/65/CE, 1907/2006 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.99bar | ||
- COO (Country of Origin):
- IT
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Related links
- RS PRO Flow Controller Flow Regulator Female Male
- Legris 7140 Series Flow Controller Flow Regulator Female Male/Female
- RS PRO Flow Controller Flow Regulator Outlet Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
