Reckmann Type K Thermocouple 500 mm Length, 1.4 mm Diameter → 900 °C Max
- RS Stock No.:
- 465-618
- Mfr. Part No.:
- R17-2203-500-R9-1741-HT-H
- Brand:
- Reckmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.73
(exc. GST)
$72.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $65.73 |
| 10 - 24 | $63.99 |
| 25 + | $62.94 |
*price indicative
- RS Stock No.:
- 465-618
- Mfr. Part No.:
- R17-2203-500-R9-1741-HT-H
- Brand:
- Reckmann
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
| Brand | Reckmann | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1.4mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 900°C | |
| Terminal Type | Miniature Plug | |
| Standards/Approvals | DIN EN ISO 9001:2000, DIN 43 722, DIN EN 60 584, DIN 43 710 | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1.4mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 900°C | ||
Terminal Type Miniature Plug | ||
Standards/Approvals DIN EN ISO 9001:2000, DIN 43 722, DIN EN 60 584, DIN 43 710 | ||
- COO (Country of Origin):
- DE
Type K miniature thermocouple, Ø 0.2 mm, with miniature connector
Miniature insulated thermocouple
Thermocouple Ø 0.2 mm
Nominal length 500 mm
- RS Stock No. 3880427
- Mfr. Part No. R7-901-OF
Each
$305.64
- RS Stock No. 3879821
- Mfr. Part No. R9-1412-1000
Each
$309.85
- RS Stock No. 3879859
- Mfr. Part No. R9-1412-150
Each
$269.76
- RS Stock No. 3879792
- Mfr. Part No. R9-1661-250
Each
$146.77
Related links
- Reckmann Type K Extension Cable Silicone Insulation, 180 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 500 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann Type Type N Extension Cable Polyvinyl Chloride Insulation, 70 °C Max
- Reckmann Type K Thermocouple 500 mm Length, 22 mm Diameter → 1370 °C Max
- Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 250 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 100 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 0.5 mm Diameter → 1100 °C Max