Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller
- RS Stock No.:
- 279-188
- Mfr. Part No.:
- 701061/800-32/000,061
- Brand:
- Jumo
Subtotal (1 unit)*
$405.25
(exc. GST)
$445.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.25 |
*price indicative
- RS Stock No.:
- 279-188
- Mfr. Part No.:
- 701061/800-32/000,061
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -200°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 Interface | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| IP Rating | IP65, IP20 | |
| Width | 76mm | |
| Standards/Approvals | RoHS, EN 13485, EN 12830 | |
| Length | 50mm | |
| Mount Type | Panel Mount | |
| Series | 701061 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -200°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 Interface | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
IP Rating IP65, IP20 | ||
Width 76mm | ||
Standards/Approvals RoHS, EN 13485, EN 12830 | ||
Length 50mm | ||
Mount Type Panel Mount | ||
Series 701061 | ||
- COO (Country of Origin):
- DE
The Jumo Electronic Cooling Controller for panel mounting (76 x 36 mm) has 2 measuring inputs and 3 relays. The voltage supply is AC/DC 12 to 24 V +15/-15 %, 48..63 Hz. The electronic cooling controller for use in cold-storage rooms, display refrigerators, or refrigerating counters to be connected to RTD temperature probes Pt100, Pt1000, KTY1X-6 or KTY2X-6.The first measurement input is used to acquire the temperature of the cold store. The second measurement input acquires the evaporator temperature, and ends the defrosting process as soon as the limit for defrosting has been reached. The measurements and parameters are shown in a 3-character backlit display. Further options include a data logger with an adjustable recording interval for HACCP-compliant documentation1, an RS485 interface, and a real-time clock. The electrical connection is made via screw terminals. Four keys serve for instrument operation and parameterization.
Three relays available for cooling unit defrosting heating and fan
Alarms optionally generated via relay or integrated buzzer
Switching states indicated via LEDs
Related links
- Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller
- Jumo 703042 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703043 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703041 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703043 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
