Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,782.09

(exc. GST)

$1,960.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,782.09

*price indicative

RS Stock No.:
821-971
Mfr. Part No.:
F094628/ 1250-C-RR0-11151-0-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

UL

IP Rating

IP65

Length

96mm

Width

48mm

Mount Type

DIN

Series

1250-C

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller designed for precise temperature control applications, equipped with Advanced features for maintaining optimal performance in various environments.

Universal input for thermocouples and resistance thermometers

Robust operator Interface with a customisable LCD display

Supports up to four programmes with multiple setpoints

Equipped with relay and solid-state outputs for flexible control

  • RS Stock No. 0821184
  • Mfr. Part No. F304251/ 1250-C-RR0-10050-0-G
Each
$1,195.97
  • RS Stock No. 0821509
  • Mfr. Part No. F093603/ 1250-C-RRR-00000-0-G
Each
$967.28
  • RS Stock No. 0822227
  • Mfr. Part No. F073672/ 1250-C-RR0-01050-1-LFG
Each
$1,315.94
  • RS Stock No. 0822342
  • Mfr. Part No. F091439/ 1250-C-R00-00000-0-G
Each
$802.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy