Gefran 1250 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$1,257.23

(exc. GST)

$1,382.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,257.23

*price indicative

RS Stock No.:
822-079
Mfr. Part No.:
F060876/ 1250-C-DRR-00051-0-LFG
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

5

Number of Outputs

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Standards/Approvals

CE, UL

Length

96mm

Input Type

Current/Voltage

Mount Type

DIN

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise process regulation with a comprehensive operator interface. It delivers efficient control through sophisticated programming capabilities and diagnostic functions.

Operator Interface features a large LCD display with customisable colours

Supports multiple input types including thermocouples and resistance thermometers

Configurable function blocks allow for seamless machine control

Integrated preventive maintenance features facilitate proactive management

  • RS Stock No. 0822082
  • Mfr. Part No. F060878/ 1250-C-RRR-10050-0-LFG
Each
$1,328.44
  • RS Stock No. 0822680
  • Mfr. Part No. F064177/ 1250-R-RR0-00050-0-G
Each
$1,029.77
  • RS Stock No. 0820948
  • Mfr. Part No. F094919/ 1250-C-RR0-00101-0-G
Each
$1,207.22
  • RS Stock No. 0821221
  • Mfr. Part No. F304735/ 1650-C-RVR-0-0-03-5-00-00-0-00
Each
$1,547.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy