Gefran 1250 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-948
- Mfr. Part No.:
- F094919/ 1250-C-RR0-00101-0-G
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,207.22
(exc. GST)
$1,327.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,207.22 |
*price indicative
- RS Stock No.:
- 820-948
- Mfr. Part No.:
- F094919/ 1250-C-RR0-00101-0-G
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Series | 1250 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 96mm | ||
Series 1250 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a highly versatile device designed for precise temperature management. It offers a user-friendly Interface and programming capabilities, enabling efficient control across various applications in industrial settings.
Operator Interface features a large, customisable LCD display
Advanced tuning algorithms ensure stable control even in Rapid thermal systems
Universal input supports various sensor types including thermocouples and resistance thermometers
Included function blocks allow for highly flexible machine control
- RS Stock No. 0822079
- Mfr. Part No. F060876/ 1250-C-DRR-00051-0-LFG
Each
$1,257.23
- RS Stock No. 0822073
- Mfr. Part No. F060871/ 1250-R-RR0-00101-0-G
Each
$1,164.75
- RS Stock No. 0820633
- Mfr. Part No. F076459/ 650-C-DR0-00000-0-G
Each
$794.80
- RS Stock No. 0822342
- Mfr. Part No. F091439/ 1250-C-R00-00000-0-G
Each
$802.31
Related links
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller












