Gefran 1250-C DIN Controller Analog 240V ac/dc Temperature Controller
- RS Stock No.:
- 822-227
- Mfr. Part No.:
- F073672/ 1250-C-RR0-01050-1-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,315.94
(exc. GST)
$1,447.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,315.94 |
*price indicative
- RS Stock No.:
- 822-227
- Mfr. Part No.:
- F073672/ 1250-C-RR0-01050-1-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | DIN | |
| Series | 1250-C | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type DIN | ||
Series 1250-C | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1250 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 7 Input, 4 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 240V ac Temperature Controller
