Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB5, 22 mm Cutout, 24V ac/dc, IP66, Round
- RS Stock No.:
- 875-2917
- Mfr. Part No.:
- XB5EVB3
- Brand:
- Schneider Electric
Add 5 more to save $43.15
View bulk pricing optionsSubtotal (1 unit)*
$48.71
(exc. GST)
$53.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.71 | - |
| 5 + | $40.08 | $43.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 875-2917
- Mfr. Part No.:
- XB5EVB3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony XB5 Series Pilot Light Complete, 24V AC/DC Voltage Rating, IP66 - XB5EVB3
Features & Benefits
Applications
Can it be used in outdoor applications?
Will it work with both AC and DC power sources?
Is it easy to install?
Can it withstand harsh industrial environments?
What is the expected service life of the LED light?
Related links
- Schneider Electric Panel Mount Green LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP67 IP66, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP67 Round, 250V
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Fixed Green LED Pilot Light IP66 254V
- Schneider Electric Flush Green LED Pilot Light IP66 400V
- Schneider Electric Panel Mount Yellow LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP66 Round
