Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 24V ac/dc Temperature Control
- RS Stock No.:
- 201-1668
- Distrelec Article No.:
- 303-18-947
- Mfr. Part No.:
- 701052/8-02-31-00/000
- Brand:
- Jumo
Subtotal (1 unit)*
$338.83
(exc. GST)
$372.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.83 |
*price indicative
- RS Stock No.:
- 201-1668
- Distrelec Article No.:
- 303-18-947
- Mfr. Part No.:
- 701052/8-02-31-00/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | LCD | |
| Maximum Voltage | 230V | |
| Length | 22.5mm | |
| Width | 90mm | |
| Standards/Approvals | cULus, UL | |
| IP Rating | IP20 | |
| Input Type | J Type Thermocouple | |
| Series | eTRON T100 | |
| Mount Type | DIN Rail | |
| Panel Depth | 62mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type LCD | ||
Maximum Voltage 230V | ||
Length 22.5mm | ||
Width 90mm | ||
Standards/Approvals cULus, UL | ||
IP Rating IP20 | ||
Input Type J Type Thermocouple | ||
Series eTRON T100 | ||
Mount Type DIN Rail | ||
Panel Depth 62mm | ||
- COO (Country of Origin):
- DE
The electronic thermostat of the JUMO measures the temperature via The electronic thermostat measures the temperature via resistance thermometer, thermocouple or current 0(4) to 20 mA and can be configured as a simple heating or cooling thermostat depending on the set switching behavior.
With the timer function, the thermostat function (heating or cooling) can be started or also limited in time. The switching states of the relay and the digital output as well as the actual and setpoint values are shown simultaneously on the display. It has a resolution of 64 x 80 pixels, is backlit and can be switched to the national languages German, English, French and Spanish. The device is operated via 4 keys on the front panel. The electrical connection is made via PCB terminals with push-in technology. A PhotoMOS® relay for limit value monitoring or a digital input for connecting a floating contact are available as options. A setup program for easy configuration, parameterization and readout of the data logger is available as an accessory.
Special features
- 5 different measurement input groups available
- intuitive operation and configuration on the device or with the setup program via USB interface
- user level with 8 parameters
- dot matrix display 64 x 80 pixels with 4 national languages
- data logger function
- service and operating hours counter
- Connection via PCB terminals with push-in technology
- 10A relay (changeover contact)
- customer-specific linearization in the setup program
- limit value monitoring
- timer function
- connection diagram can be called up in the LCD display
- RS Stock No. 2011666
- Mfr. Part No. 701052/8-01-31-00/000
Each
$375.08
- RS Stock No. 2011667
- Mfr. Part No. 701052/8-02-02-00/000
Each
$885.96
- RS Stock No. 2011663
- Mfr. Part No. 701052/8-01-02-01/000
Each
$380.33
- RS Stock No. 2011669
- Mfr. Part No. 701052/8-03-02-00/000
Each
$338.83
Related links
- Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 24V ac/dc Temperature Control
- Jumo eTRON T100 DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V Temperature Control
- Gefran 40T96 Panel Temperature Indicator 1 Input, 2 Output Relay 240V ac/dc Temperature Control
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control
- Jumo miroTRON Panel Mount Controller 2 Input PID Controller
- Jumo miroTRON Panel Mount Controller 2 Input PID Controller
- Jumo miroTRON Panel Mount Controller 2 Input Temperature Control












